This 680uF polymer aluminum electrolytic capacitor has a voltage rating of 2.5VDC and a tolerance of 20%. It features an ESR of 0.01 and a ripple current of 5230. The capacitor has a leakage current of 340uA at 2 minutes and a lifetime of 2000 hours. It is available in a through-hole radial package with a terminal pitch of 3.5mm and a size of 8 x 11.5mm. The operating temperature range is from -55°C to 105°C.
MAN YUE Technology Holdings ULG687M0EF1A technical specifications.
| Capacitance | 680uF |
| Voltage | 2.5VDC |
| Tolerance | 20% |
| ESR | 0.01Ohm |
| Ripple Current | 5230mA |
| Leakage Current | 340@2MinuA |
| Lifetime | 2000h |
| Size | 8 X 11.5mm |
| Type | Polymer |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for MAN YUE Technology Holdings ULG687M0EF1A to view detailed technical specifications.
No datasheet is available for this part.