EDL Lighting is a manufacturer specializing in electronic components for lighting applications.
EDL LIGHTING 00859 Isolation Transformer, 60 VA, 12V, 24V
Lighting Mounting Bracket for LED Lamps
EDL Lighting Limited Incandescent Medical Examination Light, 60 W, Reach:1100mm, Spring Balanced, 230 V, Lamp Supplied
LUMINAIRE, NO ARM, IP20, ES, 60W
EDL LIGHTING 00611 DESKLIGHT, FLEXIBLE, IP54, 240V, 20W
18 W LED, Anticorrosive Light Fitting, Electronic Ballast, 230 240 V Linear, 18 Lamp, Anti-corrosive
Lampa przegubowa na stanowisko pracy
EDL Lighting Limited Linear Fluorescent Machine Light, 240 V ac, 58 W, 1650mm Reach
EDL Lighting Limited Fluorescent, Incandescent - Self Ballasted, LED Retrofit Lamp Machine Light, 24 240 V
5FT CAT6 Snagless Stp Cable-blu
Luminaire, 2-ARMS, Es, 60W, IP20
EDL Lighting Limited LED Inspection Light, 110 240 V, 3 x 1 W, Adjustable Arm, 700mm Arm Length
CABLE MARKER, H/S, 12/4, O, PK100 - More Details
EDL LIGHTING 00670 TUBULAR LIGHT, CFL, 110V INT, 24W
Lighting Mounting Clamp, 5.75mm Fixing Hole Diameter
EDL LIGHTING 00861 TRANSFORMER, 415V-12/24V, IP65
Maintenance Kit, Mechanism
Fluorescent Lamp, 240V
EDL Lighting Limited LED Inspection Light, 12 24 V, 3 x 1 W, Adjustable Arm, 700mm Arm Length
EDL LIGHTING 00632 LUMINAIRE, FLEXIBLE, IP21, 240V, 20W