Calex is a manufacturer of AC-DC power supplies, DC-DC converters, and custom power solutions.

CALEX 32212A Linear Power Supply, Fixed, 100 V, 240 V, 15 V, 1 A
PYROPEND
PSU, OPEN FRAME, 24V-28V, 1.2A - More Details
Embedded Linear Power Supply Encapsulated, 216 264V ac Input, 48V dc Output, 250mA
DC-DC Regulated Power Supply Module, 1 Output, Hybrid
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, PACKAGE-6
AC/DC Power Supply Single-OUT 12V to 15V 6.8A
AC-DC Regulated Power Supply Module, 3 Output, Hybrid
AC TO DC POWER SUPPLY
AC/DC Power Supply Single-OUT 24V to 28V 7.2A
PC151MT-4
FIXED BRACKET, PYROCOUPLE SENSORS; For Use With:PyroCouple, PyroEpsilon, PyroCouple-M and PyroBus Series Sensors; Accessory Type:Fixed Bracket ;RoHS Compliant: NA
PSU, DIN RAIL, 24V, 2A
AC/DC Power Supply Single-OUT 24V to 28V 4.8A
Linear Regulated Power Supplies
DC-DC Regulated Power Supply Module, 2 Output, 10W, Hybrid, SHIELDED COPPER CASE-5
Mounting Kit For DC to DC Converter and Switching Regulator Module
AC/DC Power Supply Single-OUT 12V to 15V 1.7A
CALEX - PCCFLT-0 - TEMPERATURE SENSOR
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid