Centralite Systems is an electronic component manufacturer specializing in the design and production of smart home and IoT devices. They offer a range of wireless communication modules and integrated solutions for various applications.
3 Sensor Contact/Motion/Water Leak Kit
Pearl Thermostat
Conn Smart Outlet Type G RCP 3 POS ST Panel Mount 3 Terminal 1 Port
Micro Door Sensor 3V
Smart Push Button Switch
Motion Sensor 3V
Smart Rocker Switch
Smart Outlet Type F, 2-Port, 240VAC, 10A, Panel Mount
2 Sensor Contact/Motion Kit
Humidity/Temperature Sensor
Switch Rocker Screw Rocker
Smart Outlet, 3-Contact, 120VAC, 12A, 0-40°C
Smart Rocker Switch
Smart Outlet Type F, 3-Contact, 240VAC, 10A, 0-40°C
Door and Window Sensor 3V
3 Sensor Contact/Motion/Thermostat Kit
Motion Sensor 3V