Comus is a manufacturer of electronic components, specializing in sensors and switches.

Solid State Relay, Zero Cross Switching Solid State Relays
Tilt Switch, Mercury Switch, S.P.S.T
COMUS (ASSEMTECH) PRA/240/30 REED PROXIMITY SWITCH
SWITCH, REED, SPST-NO, 1.5A, 200VDC
Communications, Neodymium Iron Boron (Ndfeb) Nickel Plated Magnet
COMUS S1747 PROXIMITY SWITCH, REED, 400VAC
Tilt Switch
Switch Fabric, Tilt Switch - Modules
SENSOR, LEVEL, OPTICAL, M12, PNP, NO; Output Current: 100mA; Sensor Output1: PNP;
Switch Fabric, Float Switches - Plastic
COMUS (ASSEMTECH) PGN-SP-003 SENSOR, HALL EFFECT, LATCHING
Power, Mercury Switch
AU2402-7 MOTION SENSOR
Switch Fabric, Tip-Over Switch - Modules
Solid state relay single phase 3. . .32 VDC 25 A, WGA5-6D25Z, Assemtech
Switch Fabric, Tip-Over Switch - Metal - Mercury Contacts
SENSOR, LEVEL, 3/8 BSP, PNP, NC; Output Current: 100mA; Sensor Output1: PNP; SVHC
Reed Switch,
Vibration Sensor
Cast Alcomax Magnet