Cree is a leading innovator in semiconductor solutions, specializing in LED lighting, power, and radio frequency (RF) technologies. The company designs and manufactures advanced materials and components that enable energy-efficient lighting, high-performance power electronics, and robust wireless communications.

High Power LEDs - White White 80.6lm XLamp MX6 LED
LED Modules Uni-Color Bronze
Single Color LED,
Single Color LED,
LED Uni-Color White 8-Pin
LED Modules Uni-Color Silver
LED AMBER CLEAR 5MM ROUND T/H
LED XLAMP XH-P50 WHITE SMD
Single Color LED,
Transistor
Xlamp MX-3S White LED, 3750K, 80 CRI, 93.9lm, 11°C/W RthJA
Single Color LED,
Single Color LED,
Xlamp MX-6S White LED 5000K 75 CRI 120° 122lm 5mm SMD
Single Color LED,
Single Color LED,
Single Color LED,
Single Color LED,
Warm White SMD LED, 3000K CCT, 175mA, 120° View
LED XLAMP XQ-E WARM WHITE 3250K