Federal Custom Cable is a manufacturer specializing in custom cable assemblies and wire harnesses for various industries.

Conn Type N RCP 50Ohm Solder RA Thru-Hole
Conn SMA RCP 50Ohm ST Panel Mount
Conn BNC RCP 50Ohm ST Panel Mount
Conn Mini-UHF RCP 50Ohm Crimp ST Cable Mount
Conn MCX RCP 50Ohm Crimp ST Panel Mount
Conn TNC-UHF Adapter PL/RCP 50Ohm ST Gold
Conn MCX RCP 50Ohm RA
Conn TNC RCP 50Ohm Crimp RA Panel Mount
Conn BNC RCP 75Ohm Crimp ST Panel Mount
Conn Type N PL 50Ohm Crimp ST Cable Mount
Conn Type N RCP 50Ohm Crimp ST Panel Mount
Conn 7/16 RCP 50Ohm Crimp ST Panel Mount
Conn BNC PL 50Ohm Crimp ST Cable Mount
Conn BNC-SMA Adapter PL/PL 50Ohm ST
Conn SMA PL 50Ohm Crimp RA Cable Mount
Conn Type N-7/16 Adapter RCP/RCP 50Ohm ST
Conn MCX RCP 50Ohm Crimp ST Cable Mount
Connector Accessories Cap Straight
Connector Accessories Cap Straight
Conn UHF PL 50Ohm Crimp ST Cable Mount