HANDLE; Fixing Centers:4.41; Handle Material:Aluminium; Thread Size - Metric:-; Thread Size - Imperial:- ;RoHS Compliant: Yes
TELESCOPING SLIDE, 23IN, STEEL
LINEAR BALL BEARING SLIDES
GENERAL DEVICES CM2 MOUNTING BRACKET, CLB/LBS SLIDES, STEEL
GENERAL DEVICES B-217-2.5 EXTENSION BRACKET, FOR SOLID BEARING SLIDES, STEEL
TELESCOPING SLIDE, 25IN, STEEL; Length:24; Extended Length:25; Bearing Style:Ball; Carrying Capacity:115lb; Enclosure Material:Steel; External Depth:0.76 ;RoHS Compliant: Yes
SIDE PANEL ASSEMBLY ;ROHS COMPLIANT: YES
GENERAL DEVICES B-300-10 SLIDE ASSEMBLY, STEEL DRAWER, 10IN
DRAWER, STORAGE, 19IN, STEEL, BLACK; Accessory Type:Storage Drawer; For Use With:Vent Rak Cabinets; Enclosure Material:Steel; Body Color:Black; External Height:6.97; External Width:19; External Depth:17; Body Material:Steel ;RoHS Compliant: Yes
FRONT PANEL, CABINET, 3.47INX19IN, ALUMINUM; Panel Material:Aluminium; Body Color:Transparent; For Use With:D-4001 Utility Chassis; External Height - Metric:88mm; External Width - Metric:483mm; External Height - Imperial:3.47 ;RoHS Compliant: Yes
GENERAL DEVICES C-300-S-210 SOLID BEARING SLIDE, 10IN
LINEAR BALL BEARING SLIDES ;ROHS COMPLIANT: YES
PROTECTIVE COVER ASSEMBLY; Accessory Type:Protective Cover; For Use With:Enclosures ;RoHS Compliant: Yes
TELESCOPING SLIDE, 20IN, STEEL; Length:20; Extended Length:20; Bearing Style:Ball; Carrying Capacity:1140lb; Body Color:Grey; Enclosure Material:Steel; Features:Extra Heavy Duty Bottom Mount ;RoHS Compliant: Yes
STEEL DRAWER SLIDE ASSEMBLY
TELESCOPING SLIDE, 27IN, STEEL - More Details
GENERAL DEVICES C-300-S-422-RC-3S TELESCOPING SLIDE, 23IN, STEEL
GENERAL DEVICES CM1 MOUNTING BRACKET, CLB/LBS SLIDES, STEEL
TELESCOPING SLIDE, PIVOT, 26IN, STEEL
CTS Series Solid Bearing Slide, Nonpivot ;RoHS Compliant: Yes