Hioki is a leading manufacturer of electronic measuring instruments, offering a comprehensive range of solutions for electrical testing, data logging, and analysis across various industries.

DC bias voltage unit (max. ±40 VDC), HIOKI 9268-10, Hioki
Pushbutton / C&k Components
64x32 Flexible RGB LED Matrix - 5mm Pitch
31580/3 Zoey 3 Light Semi Flush in Polished
LAN cable, HIOKI 9642, Hioki
Current clamp 100 AAC, 9660, Hioki
Flush Head Sheet Metal Plug, .11" Panel Thickness, .76"Hole Dia., Black
Pilz PSSu 312910 - 312910
SMD test fixture, 9699, Hioki
Set of batteries
Battery pack, HIOKI 9780, Hioki
Multimeter digital AVG 4199 digits 600 VAC 600 VDC, HIOKI 3246, Hioki
Four-terminal probe 200 kHz, 9140-10, Hioki
Washer; Flat; 0.373 in. Outside Diameter; No. 4; Fiber
Round Connecting Bar, 30", 15Deg, 0.75"; Product Range: - Rohs Compliant: Na
Current clamp meter 1000 AAC 1000 ADC TRMS, HIOKI 3288-20, Hioki
Insulation tester 4 GOhm 50 VDC125 VDC250 VDC500 VDC1000 VDC 600 VAC, HIOKI IR4056-20, Hioki
Battery pack, Z1000, Hioki
Fuse Holder BUSS FUSEBLOCK
Paper PU=10 ST, 9235, Hioki