Roth Elektronik is a European supplier of high-quality prototype PCBs and SMD adapters. They have provided versatile products for research, development, and education, ensuring outstanding performance and reliability through ISO-certified production and compliance with RoHS and REACH standards.

ROTH ELEKTRONIK RE224-LF D+SUB EUROCARD,FR4,spacing 2.54mm
Equalising conductor, 9.158
ROTH ELEKTRONIK RE060-HP PCB, Eurocard, FR2, Epoxy Paper, 1.5mm, 100mm x 160mm
Plug, R/s, Iec, Mini, Line
Equalising conductor, 9.148
Resistance thermometer Pt100, W500.3L.06,0X0100.5-, Roth+Co.
ADAPTACK, DIL14 ADAPTOR
ROTH ELEKTRONIK RE901 PCB, MULTIADAPTOR, SOT-23,
ROTH ELEKTRONIK RE1040 Contact Strips, Self-Adhesive, Epoxy Glass Composite, 0.8mm, 90mm x 100mm
ROTH ELEKTRONIK RE1070 Contact Strips, Self-Adhesive, Epoxy Glass Composite, 0.8mm, 90mm x 100mm
ROTH ELEKTRONIK RE521-HP EUROCARD,FR2,spacing 2.54mm,stripes
17680913
Thermocouple Type J
ROTH ELEKTRONIK RE318-LF PCB, EUROCARD, FR24
INTERMEDIATE, ADAPTOR; Accessory Type: Connector; For Use With: PCB; Material: Metal; PCB Size: 160 x 233.40 mm;...
ROTH ELEKTRONIK RE931-01 ADAPTOR, SMD, SSOP-14, 0.65MM
LABOR CARD, CEM3, 3HOLEPADS
ROTH ELEKTRONIK RE332-LF PCB, SYSTEM MULTIBUS II, FR4, PTH
Mini thermocouple, IM-N-F, Roth+Co.
ROTH ELEKTRONIK RE933-10 ADAPTOR, SMD, TSSOP-56, 0.50MM