Saint-Gobain is a global manufacturer of high-performance materials and solutions, offering a wide range of electronic components and specialty materials for various industries.
63642532990
Saint-Gobain Rubber Flexible Tube, Red, 8mm External Diameter, 25m Long, Industrial, Laboratory Applications
T4012-23
50mm x 25m Rolls. In a useful dispensing pack with a perforated edge to facilitate cutting to required size, these...
Other styles & sizes are available on request. A41/A - A particularly tough aluminium oxide providing hard wearing...
T3604-23
63642532852
T3601-13
Used for imparting uniform finish on precision machined parts, in tool and die manufactures and...
63642531800
Saint-Gobain silicone Flexible Tube, transparent, 5mm External Diameter, 50m Long, Applications Various
66254496423
Available in grits 60-1200 for a wide range of hand sanding jobs where flexible, non-curling papers are required.
25mm x 25m Rolls. In a useful dispensing pack with a perforated edge to facilitate cutting to required size, these...
Std Abrsvs A/O Tapered Cone Point 710130
63642531822
Type 5 straight wheels for off-hand grinding. Recessed One Side. Recess dimensions: 105 x 13mm. Size: 180 x 25 x...
Sharpening File, Rd, A/O, Orange/Brn, Med, Length: 4 in
63642531824
Norton Saint Gobain 350X3, 0X25, 4Mm Metal Medium Wheel 80 M/S