Sanken Electric is a leading manufacturer of power semiconductors and electronic components, specializing in high-performance solutions for a wide range of industries including automotive, industrial equipment, and consumer electronics.

Switching Controller,
Single Color LED, Yellow, Transparent, T-1, 3mm
IC MOTOR DRIVER PAR 24SIP
3 ROUND LEDS
TRIAC, 600V V(DRM), 25A I(T)RMS, TO-3PF, 3 PIN
Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 4-Element, NPN and PNP, Silicon, Plastic/Epoxy, 12 Pin, SLA, SIP-12
Power Bipolar Transistor, 2A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220F, FM20, 3 PIN
Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 40V V(RRM), Silicon, TO-220AB, TO-220F, 3 PIN
Single Color LED, Green, Diffused, 5mm
Power Field-Effect Transistor, 30A I(D), 330V, 0.063ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, FM100, TO-3P, 3 PIN
Power Field-Effect Transistor
Rectifier Diode, 1 Element, 0.7A, Silicon
Power Bipolar Transistor, 6A I(C), 60V V(BR)CEO, 6-Element, NPN and PNP, Silicon, Plastic/Epoxy, 12 Pin, SLA, SIP-12
AC/DC Power Supply Single-OUT 12V 5.2A 62W Automotive
Bridge Rectifier Diode, 1 Phase, 10A, Silicon
Silicon Controlled Rectifier, 12.56A I(T)RMS, 8000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, TO-220F, 3 PIN
Power Field-Effect Transistor, 12A I(D), 600V, 0.55ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, FM100, TO-3PF, 3 PIN
15 Watt Switch Mode Power Supply
Adjustable Positive LDO Regulator, 0.98V Min, 1.02V Max, 0.6V Dropout, PSSO5, PLASTIC, TO-263, 5 PIN
Rectifier Diode, 1 Phase, 2 Element, 15A, Silicon, TO-220AB, TO-220F, 3 PIN