Adjustable Positive LDO Regulator, 0.98V Min, 1.02V Max, 0.6V Dropout, PSSO5, PLASTIC, TO-263, 5 PIN
Sign in to ask questions about the Sanken Electric SI-3010KD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sanken Electric SI-3010KD technical specifications.
| Pin Count | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanken Electric SI-3010KD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.