TRIAC, 600V V(DRM), 25A I(T)RMS, TO-3PF, 3 PIN
Sanken Electric TM2561B-L technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Pin Count | 2 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.30.00.80 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.