AC/DC Power Supply Single-OUT 12V 5.2A 62W Automotive
Sanken Electric HWB060S-12-M technical specifications.
| Warranty | 3Year |
| Style | Open Frame |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 5.2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 62W |
| Efficiency | 80(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | Yes |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Maximum Input Current | 1.5(Typ)A |
| Ripple & Noise | 10mV |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.