Sumida is a global manufacturer of electronic components, specializing in inductors, transformers, sensors, and other passive components. They serve a wide range of industries, including automotive, industrial, medical, and consumer electronics.

Inductor Power Shielded Drum Core 3uH 15% 2.52MHz 19Q-Factor Ferrite 3.25A 28mOhm DCR RDL Box
Inductor Power Shielded Wirewound 7.2uH 20% 100KHz Ferrite 6.2A 0.018Ohm DCR T/R
Inductor Power Shielded Wirewound 100uH 20% 1KHz 0.212A 0.769Ohm DCR Box
DC-DC Regulated Power Supply Module, 1 Output, 6.6W, Hybrid, LGA-73
Inductor Power Shielded Wirewound 33uH 30% 100KHz 0.48A 0.49Ohm DCR Box
Inductor Power Unshielded Drum Core 3.3uH 20% 100KHz Ferrite 1.3A 0.141Ohm DCR T/R
Inductor Power Shielded Drum Core 56uH 20% 1KHz Ferrite 3.8A 45mOhm DCR RDL
Inductor Power Shielded Wirewound 3.1uH 20% 100KHz Ferrite 10.8A 0.007Ohm DCR T/R
Cable Assembly 0.008m 0.93mm 9 to 9 POS Jumper to Jumper T/R
Inductor Power Unshielded Drum Core 3.3uH 20% 7.96MHz Ferrite 2.7A 26mOhm DCR RDL Box
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz Ferrite 1.45A 0.15Ohm DCR T/R
Inductor Power Unshielded Drum Core 220uH 5% 1KHz Ferrite 0.55A 1.08Ohm DCR T/R
SMD Shielded Power Inductor 6.8uH 5.4A Ferrite 18mR DCR
General Purpose Inductor, 0.039uH, 10%, 1 Element, Ceramic-Core, SMD, 1206, CHIP, 1206, ROHS COMPLIANT
Inductor RF Shielded Multi-Layer 0.56uH 10% 25MHz 30Q-Factor Ferrite 0.15A 0.35Ohm DCR 1206 T/R
CHIP FERRITE BEADS
Power Transformer 1:2.64/1:1/1:2.64/1:1 500Vrms 5W 8 Terminal SMD
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1206, CHIP, 1206, ROHS COMPLIANT
Inductor Power Unshielded Wirewound 6.8uH 20% 100KHz 0.9A 0.144Ohm DCR T/R
CHIP FERRITE BEADS