Power Transformer 1:2.64/1:1/1:2.64/1:1 500Vrms 5W 8 Terminal SMD
Sumida CEE116 technical specifications.
| Transformer Type | General Power Transformer |
| Turns Ratio | 1:2.64/1:1/1:2.64/1:1 |
| Maximum DCR Primary Side | 0.06/0.07Ohm |
| Maximum DCR Secondary Side | 0.42/0.5/0.575Ohm |
| Primary Side Inductance | 5.5uH |
| Primary Configuration | Single |
| Secondary Configuration | Single |
| High Potential | 500Vrms |
| Mounting | Surface Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Primary Frequency | 1MHz |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.