Amtek Technology is a connector manufacturing firm.Their product includes board-to-board and board-to-wire connectors in various pitches, standard headers and sockets, FPC/FFC connectors for flexible cable applications, and a wide selection of I/O and modular connectors such as USB, D-Sub, audio jacks, and network jacks. They also manufacture RF connectors (e.g., SMA, BNC, FAKRA), USB connectors including Type-C, various mechanical switches (like tact and DIP switches), and terminal blocks commonly used in industrial wiring systems.

Conn D-Subminiature F 9 POS 1.38mm Solder RA Thru-Hole 9 Terminal 1 Port
Conn USB F 6 POS 2mm Solder RA Thru-Hole 6 Terminal 1 Port
FPC/FFC 0.5mm ZIF SMT Type Top Entry
FPC/FFC 0.5mm ZIF SMT Type Top Entry
MICRO USB AB TYPE FEMALE SMT 5P
D-Sub Type
Conn Housing F 3 POS 3.96mm Crimp ST Cable Mount
Conn D-Subminiature M 9 POS 1.38mm Solder RA Thru-Hole 9 Terminal 1 Port
2.54MM TERMINAL / HOUSING / WAFER RIGHT ANGLE/STRAIGHT TYPE
Conn USB Type A F 4 POS Solder RA Thru-Hole 4 Terminal 1 Port
3-Contact Crimp Wire Housing, 3.96mm Pitch, -25 to 85°C
USB A Type Female Dip 90 4P
Conn FPC Connector F 40 POS 0.5mm Solder ST SMD
Conn USB Type A F 4 POS Solder RA Thru-Hole 4 Terminal 1 Port
2.54MM TERMINAL / HOUSING / WAFER RIGHT ANGLE/STRAIGHT TYPE
2.54MM TERMINAL / HOUSING / WAFER RIGHT ANGLE/STRAIGHT TYPE
D-Sub Type
Conn. F 8 VIE P 1, 0 No-ZIF 90 GR SMD
Conn 2.5MM Phone Jack F 3 POS Solder RA SMD 3 Terminal 1 Port
Mini Jumper 2.0mm