This 100uH inductor features a wirewound construction with a ferrite core and molded protection style. It has a tolerance of 10% and an inductance test frequency of 1.5M. The maximum DC current is 0.22A and the maximum DC resistance is 4 ohms typ. The inductor has a minimum quality factor of 65 and is available in an axial lead style. It measures 11.6mm in length and 5.5mm in diameter, making it suitable for through-hole mounting.
Manutech 1582-100uH technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 100uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1.5MHz |
| Maximum DC Current | 0.22A |
| Max DC Resistance | 4(Typ)Ohm |
| Minimum Quality Factor | 65 |
| Lead Style | Axial |
| Product Length | 11.6mm |
| Product Diameter | 5.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Manutech 1582-100uH to view detailed technical specifications.
No datasheet is available for this part.