Inductor RF Molded Wirewound 22uH 10% 2.5MHz 65Q-Factor Ferrite 0.43A 1.1Ohm DCR AXL
Manutech 1582-22uH technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.43A |
| Max DC Resistance | 1.1(Typ)Ohm |
| Minimum Quality Factor | 65 |
| Lead Style | Axial |
| Product Length | 11.6mm |
| Product Diameter | 5.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Manutech 1582-22uH to view detailed technical specifications.
No datasheet is available for this part.