High Current Choke Wirewound 1800uH 10% 1KHz 3.1A 0.32Ohm DCR RDL
Checking distributor stock and pricing after the page loads.
| Type | High Current Choke |
| Technology | Wirewound |
| Inductance | 1800uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 3.1A |
| Max DC Resistance | 0.32Ohm |
| Minimum Self Resonant Frequency | 0.33MHz |
| Lead Style | Radial |
| Height | 31.75mm |
| Product Diameter | 38.61mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |