High Current Choke Wirewound 3300uH 10% 1KHz 2.1A 0.69Ohm DCR RDL
Checking distributor stock and pricing after the page loads.
| Type | High Current Choke |
| Technology | Wirewound |
| Inductance | 3300uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 2.1A |
| Max DC Resistance | 0.69Ohm |
| Minimum Self Resonant Frequency | 0.23MHz |
| Lead Style | Radial |
| Height | 31.75mm |
| Product Diameter | 38.61mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |