High Current Choke Wirewound 470uH 10% 1KHz Ferrite 0.24A 3.4Ohm DCR AXL
Checking distributor stock and pricing after the page loads.
| Type | High Current Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 470uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.24A |
| Max DC Resistance | 3.4Ohm |
| Minimum Self Resonant Frequency | 1.4MHz |
| Lead Style | Axial |
| Product Length | 12.7mm |
| Product Diameter | 4.06mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |