The 7140-29 is a high current choke with a wirewound technology and ferrite core material. It has an inductance of 2200uH with a tolerance of 10%. The inductance test frequency is 1KHz. The maximum DC current is 1.8A and the maximum DC resistance is 0.46 ohms typ. The minimum self resonant frequency is 0.32MHz. The choke is available in an axial lead style with a product length of 30.48mm and a product diameter of 26.67mm. It operates over a temperature range of -55 to 105°C.
Manutech 7140-29 technical specifications.
| Type | High Current Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 2200uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.8A |
| Max DC Resistance | 0.46(Typ)Ohm |
| Minimum Self Resonant Frequency | 0.32MHz |
| Lead Style | Axial |
| Product Length | 30.48mm |
| Product Diameter | 26.67mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Manutech 7140-29 to view detailed technical specifications.
No datasheet is available for this part.