The 7300-12 general purpose inductor from Manutech features a nominal inductance of 82uH, a maximum rated current of 1.2A, and a tolerance of 10%. Operating within a temperature range of -55°C to 105°C, this axial through-hole inductor is suitable for high current applications. With a DC resistance of 0.17 and a self-resonance frequency of 2.4MHz, this inductor is designed for use in a variety of electronic circuits.
Manutech 7300-12 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 82 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.17 |
| Rated Current-Max | 1.2 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 2.4 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.