This 2200uH wirewound ferrite current choke features a 10% tolerance and a maximum DC current of 0.26A. The device has a minimum self-resonant frequency of 0.32MHz and a maximum DC resistance of 3.8 ohms typ. It is designed for operation over a temperature range of -55 to 105°C. The choke is available in an axial lead package with a product length of 16mm and a product diameter of 6.6mm.
Manutech 7300-29 technical specifications.
| Type | Current Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 2200uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.26A |
| Max DC Resistance | 3.8(Typ)Ohm |
| Minimum Self Resonant Frequency | 0.32MHz |
| Lead Style | Axial |
| Product Length | 16mm |
| Product Diameter | 6.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Manutech 7300-29 to view detailed technical specifications.
No datasheet is available for this part.