Inductor Power Wirewound 6.8uH 10% 10KHz Ferrite 2.8A 0.031Ohm DCR
Manutech 7700-11 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 6.8uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 2.8A |
| Max DC Resistance | 0.031Ohm |
| Minimum Self Resonant Frequency | 70MHz |
| Product Length | 19.69mm |
| Height | 6.86mm |
| Product Depth | 6.48mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Manutech 7700-11 to view detailed technical specifications.
No datasheet is available for this part.