This ferrite wirewound inductor from Manutech features a 5600uH inductance with a 10% tolerance, tested at 1KHz. It can handle a maximum DC current of 0.15A and has a maximum DC resistance of 11 ohms. The inductor measures 19.69mm in length, 6.86mm in height, and 6.48mm in depth. It operates within a temperature range of -55C to 105C.
Manutech 7700-46 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 5600uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.15A |
| Max DC Resistance | 11Ohm |
| Minimum Self Resonant Frequency | 0.35MHz |
| Product Length | 19.69mm |
| Height | 6.86mm |
| Product Depth | 6.48mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Manutech 7700-46 to view detailed technical specifications.
No datasheet is available for this part.