Electromechanical Switch Fused Disconnect Switch N.O./N.C. 3P 30A
Checking distributor stock and pricing after the page loads.
| Type | Fused Disconnect Switch |
| Pole Throw Configuration | 3P |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 30A |
| Mounting | DIN Rail |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |