The MLB-451616-0080PW is a multi-layer high current ferrite bead with an impedance of 80 and a tolerance of 25%. It has a case size of 1806 and measures 1.8mm in height, 4.75mm in length, and 1.8mm in depth. The ferrite bead operates within a temperature range of -55°C to 125°C and has a maximum DC current rating of 6.
Checking distributor stock and pricing after the page loads.
| Maximum DC Current | 6A |
| Type | Multi-Layer High Current |
| Impedance | 80Ohm |
| Case Size | 1806 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.015Ohm |
| Tolerance | 25% |
| Height | 1.8mm |
| Product Length | 4.75mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |