The SBC-80-151 is a single signal line common mode choke with an inductance of 150uH and an impedance of 3.96kΩ at 30MHz. It has a maximum DC current rating of 0.25A and a maximum DC resistance of 0.11. The choke is designed for through hole mounting and has a product length of 7.5, product depth of 2.7, and a height of 9. It operates within a temperature range of -25 to 85 degrees Celsius.
Marcom Electronic Components (Uk) SBC-80-151 technical specifications.
| Type | Signal Line |
| Number of Lines | 1 |
| Configuration | Single |
| Inductance | 150uH |
| Impedance | 3.96k(Min)@30MHzOhm |
| Test Frequency | 1kHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 0.11Ohm |
| Mounting | Through Hole |
| Product Length | 7.5mm |
| Product Depth | 2.7mm |
| Height | 9mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Marcom Electronic Components (Uk) SBC-80-151 to view detailed technical specifications.
No datasheet is available for this part.