Rectifier Diode, 1 Element, 200A, 900V V(RRM),
Marconi Circuit Technology DSF5712ST09 technical specifications.
| Max Operating Temperature | 150 |
| Number of Elements | 1 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 900 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Marconi Circuit Technology DSF5712ST09 to view detailed technical specifications.
No datasheet is available for this part.