Marinco 28106 technical specifications.
| Style | On-Board |
| Number of Outputs | 1 |
| Output Voltage | 14.3V |
| Input/Output Type | AC/DC |
| Maximum Output Current | 6.5A |
| Input Voltage | 100 to 240V |
| Power Indicator | Yes |
| Protection | Ignition|Over Charge|Over Current|Reverse Polarity|Short Circuit|Thermal |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 50°C |
Download the complete datasheet for Marinco 28106 to view detailed technical specifications.
No datasheet is available for this part.