Marki Microwave DCB0326 technical specifications.
| Type | High Pass |
| Bandwidth | 3000 to 27000MHz |
| Load Impedance | 50Ohm |
| Maximum Insertion Loss | 2dB |
| Mounting | Screw Mount |
| Number of Terminals | 2 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Marki Microwave DCB0326 to view detailed technical specifications.
No datasheet is available for this part.