RF Filter Low Pass 9600MHz 0MHz to 9000MHz 0.6dB 50Ohm Screw Mount 2Pin
Marki Microwave FLP-0960 technical specifications.
| Type | Low Pass |
| Center Frequency | 9600MHz |
| Bandwidth | 0 to 9000MHz |
| Load Impedance | 50Ohm |
| Maximum Insertion Loss | 0.6(Typ)dB |
| Minimum Return Loss | 15dB |
| Mounting | Screw Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Marki Microwave FLP-0960 to view detailed technical specifications.
No datasheet is available for this part.