RF Filter Low Pass 0.9dB 50Ohm Panel Mount 2Pin
Marki Microwave FLP-1740 technical specifications.
| Type | Low Pass |
| Load Impedance | 50Ohm |
| Maximum Insertion Loss | 0.9(Typ)dB |
| Minimum Return Loss | 15dB |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Marki Microwave FLP-1740 to view detailed technical specifications.
No datasheet is available for this part.