RF Filter Low Pass 19400MHz 0MHz to 17800MHz 0.9dB 50Ohm Screw Mount 2Pin
Marki Microwave FLP-1940 technical specifications.
| Type | Low Pass |
| Center Frequency | 19400MHz |
| Bandwidth | 0 to 17800MHz |
| Load Impedance | 50Ohm |
| Maximum Insertion Loss | 0.9(Typ)dB |
| Minimum Return Loss | 15dB |
| Mounting | Screw Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Marki Microwave FLP-1940 to view detailed technical specifications.
No datasheet is available for this part.