Marki Microwave MFB-2025CH technical specifications.
| Type | Band Pass |
| Center Frequency | 20250MHz |
| Bandwidth | 16750 to 24400MHz |
| Load Impedance | 50Ohm |
| Maximum Insertion Loss | 3dB |
| Minimum Return Loss | 20(Typ)dB |
| Mounting | Surface Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Marki Microwave MFB-2025CH to view detailed technical specifications.
No datasheet is available for this part.