
Through-hole mounted photodiode with a 525nm wavelength, operating between -20°C and 85°C. Features a maximum DC reverse voltage of 5V and a 110° viewing angle. This RoHS compliant component is supplied in bulk packaging.
Marking MTD5052W technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Reverse Voltage (DC) | 5V |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| Wavelength | 525nm |
| RoHS | Compliant |
Download the complete datasheet for Marking MTD5052W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
