Sign in to ask questions about the Marking MTPD1346-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Marking MTPD1346-100 technical specifications.
| Diode Type | PIN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 5V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | 1346 |
| Viewing Angle | 45° |
| Wavelength | 1300nm |
| RoHS | Compliant |
Download the complete datasheet for Marking MTPD1346-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.