Marking MTRS5750D technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Response Time | 1us |
| Sensing Distance | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Marking MTRS5750D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
