Marking MTRS9520 technical specifications.
| Package/Case | Radial |
| Collector Emitter Breakdown Voltage | 20V |
| Max Collector Current | 50mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Output Type | Phototransistor |
| Packaging | Bulk |
| Response Time | 30us |
| RoHS Compliant | No |
| Sensing Distance | 1.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Marking MTRS9520 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
