This Marl LED features a red color with a luminous intensity of 100mcd and a voltage rating of 2V. It has a current rating of 20mA and is designed for panel mount applications. The LED is RoHS compliant and has a termination type of solder. It measures 38.5mm in length and operates within a suitable range of supply voltages.
Marl 651-105-04 technical specifications.
| Color | Red |
| Current Rating | 20mA |
| Length | 38.5mm |
| Lens Color | Red |
| Luminous Intensity | 100mcd |
| Mount | Panel |
| Operating Supply Voltage | 2V |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 2V |
| RoHS | Compliant |
No datasheet is available for this part.