
The CC4036DP-0700 is a general purpose power supply with a maximum input voltage of 40V and a maximum output power of 26W. It has a single output with a current rating of 700mA and a DC rated voltage of 40V. The power supply is not SVHC compliant.
Sign in to ask questions about the Marl CC4036DP-0700 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Marl CC4036DP-0700 technical specifications.
| Current Rating | 700mA |
| Max Input Voltage | 40V |
| Min Input Voltage | 10V |
| Max Output Power | 26W |
| Max Output Voltage | 32V |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Marl CC4036DP-0700 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.