This DPST pushbutton switch features a square plunger actuator and a maximum current rating of 12 amps at 250VAC. It has a maximum power rating of 372.85 watts and a termination style of quick connect. The switch has an electrical life of 50,000 cycles and operates within a temperature range of -20°C to 55°C.
Marquardt 1682.3201 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | DPST |
| Actuator Style | Square Plunger |
| Max Current Rating | 12@250VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 372.85VA |
| Termination Style | Quick Connect |
| Electrical Life | 50000Cycles |
| Body Orientation | Straight |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.