Checking distributor stock and pricing after the page loads.
Marquardt 1803.5102 technical specifications.
| Package/Case | 125 |
| Mount | Panel |
| Package Quantity | 400 |
| Series | 1800 |
| Termination | PCB |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.