
The Marquardt 1855.1108 is a 4A DPST panel mount rocker switch with silver contacts and a voltage rating of 250V AC. It features an illumination color of green and an illumination type of illuminated. The switch has a height of 22mm, a length of 21mm, and a width of 15mm. It is rated for an operating temperature range and is compliant with IP40 ratings.
Marquardt 1855.1108 technical specifications.
| Contact Current Rating | 4A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 4A |
| Height | 22mm |
| Illumination Color | Green |
| Illumination Type | Illuminated |
| Length | 21mm |
| Mount | Panel |
| Ratings | IP40 |
| RoHS Compliant | No |
| Series | 1855 |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Marquardt 1855.1108 to view detailed technical specifications.
No datasheet is available for this part.