Power Transformer 6VA 16 Terminal PC Pin Thru-Hole
Marschner FLG30.10/60035-1 technical specifications.
| Transformer Type | Safety Transformer |
| Primary Side Voltage | 2X115V |
| Secondary Side Voltage | 2X9V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 16 |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Marschner FLG30.10/60035-1 to view detailed technical specifications.
No datasheet is available for this part.