This dual safety transformer features a primary side voltage of 2X115V and a secondary side voltage of 2X9V. It has a dual primary and dual secondary configuration. The transformer is designed for through hole mounting and features PC pin leads. It has 20 terminals and supports both parallel and series connections on the primary and secondary sides.
Checking distributor stock and pricing after the page loads.
| Transformer Type | Safety Transformer |
| Primary Side Voltage | 2X115V |
| Secondary Side Voltage | 2X9V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 20 |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |