Power Transformer 10VA 12 Terminal PC Pin Thru-Hole
Marschner V48.16/16402 technical specifications.
| Transformer Type | Safety Transformer |
| Primary Side Voltage | 230V |
| Secondary Side Voltage | 12V |
| Primary Configuration | Single |
| Secondary Configuration | Single |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 12 |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Marschner V48.16/16402 to view detailed technical specifications.
No datasheet is available for this part.